DMS3R3224RF


image shown is a representation only
Description:
DMS 0,22F 3,3V -20+80% 6,8x1,4
Supplier:
KORCHIP
Matchcode:
SUPC0,22F3,3V
Rutronik No.:
KUK1245
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 0.22 F
- V(N)
- 3.3 V
- Style
- COIN
- Mounting
- SMD
- T(A)max
- 60 °C
- Diameter
- 6.8 mm
- Height
- 1.4 mm
- ESR(AC)
- 200 Ohm
- T(A)min
- -10 °C
- Tolerance
- -20+80 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.