DCST5R5104CF


image shown is a representation only
Description:
DCST 0,1F 5,5V-20+80% 13,5x9,5
Supplier:
KORCHIP
Matchcode:
SUPC0,1F5,5V5
Rutronik No.:
KUK1269
Unit Pack:
200
MOQ:
200
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 0.1 F
- V(N)
- 5.5 V
- Style
- COIN
- Pitch
- 5 mm
- Mounting
- SMD
- T(A)max
- 85 °C
- Diameter
- 13.5 mm
- Length
- 9.5 mm
- ESR(AC)
- 120 Ohm
- T(A)min
- -25 °C
- Tolerance
- -20+80 %
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.00042 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.00042 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.