F5120-V198


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- MINI-ITX
- System chipset
- R680E
- Socket type
- LGA1700
- Memory type
- DDR5
- Onboard graphic
- Y Y/N
- Memory sockets
- 2X SO-DIMM
- Graphic interf.
- 4XDP/1XEDP
- SATA ports
- 4
- PATA ports
- 0
- SSD connector
- M.2
- miniPCIe
- NONE
- USB ports
- 13
- COM ports
- 0
- LVDS/eDP
- 1X LVDS
- LVDS type
- 24BIT
- Sound onboard
- Y Y/N
- Special feature
- INDUSTRIAL
- Ethernet
- 2X
- Ethernet type
- 2,5GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Pwr connector
- ATX
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 96 GB
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
The K3836 mITX motherboard is the successor to the prosperous D3633-S. It combines the proven functionality of its popular forerunner with the latest Intel® Core™ processor generation and latest standards.
Developed and produced in Germany, this motherboard offers two configuration options: The K3836-R is equipped with the high-performance Intel® R680E chipset with ECC support for mission-critical applications. The K3836-Q has the equally powerful Q670 chipset onboard.
Unleash unparalleled connectivity with the K3836, featuring 2x Intel® LAN (1x 2.5 GbE), PCIe x16 Gen5, multiple USB ports, M.2 or Display Ports supporting graphics up to 8K resolutions and much more. It is particularly reliable thanks to 24/7 continuous operation at temperatures up to 60° C. Therefore, it can be used for various applications in the fields of industry, medicine, infotainment and more.
- Latest DDR5 memory technology for best-in-class system performance
- Intel® UHD Graphics 7xx driven by Xe Architecture; DisplayPort™, eDP-, and LVDS- support
- Dual LAN 1GbE/2.5GbE incl. Teaming and TSN support
- M.2 Key-M & Key-E; Powerful USB 3.2 Gen2
- Combined ATX Standard PSU or Single 12V Supply
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.