F5000-C022


Description:
Fanless Heatsink D3714
Supplier:
KONTRON
Matchcode:
D3714 SLIM PASSIVE COOLER
Rutronik No.:
DISACC1583
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Cooling solutio
- PASSIVE
- Fan connector
- NONE
- Heatpipe incl.
- N Y/N
- Mounting
- SCREWS
- Cassis height
- 1U
- Accessory
- BACKPLATE
- Socket type
- ONBOARD
- Cooler material
- ALUMINIUM
- Height
- 25.00 mm
- Width
- 108.60 mm
- Length
- 73.00 mm
- Weight
- 30 g
- Matching board
- D3714
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.