43012-0000-20-4ET


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- 3,5 INCH
- Socket type
- ONBOARD
- System chipset
- x7-E3950
- Memory type
- DDR3L
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- HD505
- SATA ports
- 1
- Memory sockets
- 2X SO-DIMM
- SSD connector
- M.2
- miniPCIe
- FULL
- USB ports
- 9
- COM ports
- 6
- LVDS/eDP
- 1X LVDS
- LVDS type
- 24BIT
- Sound onboard
- Y Y/N
- Special feature
- HDMI/DP
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- i210-AT
- Cooler included
- N Y/N
- Power input
- 12V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 16 GB
- Customs Tariff No.
- 84733020000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
3.5"-SBC-APL V2.0 is a 3.5" single board computer (SBC), equipped with Intel® Atom® E3900 Series & Pentium® / Celeron® N- / J-Series.
Specifications:
- 1x LVDS, 1x DP, 1x HDMI for triple display support
- 2x GbE LAN for Ethernet
- 4x USB 3.2 Gen 1, up to 3x USB 2.0, 2x RS232/422/485, 4x RS232, 8x DIO for peripherals
- 1x SATA 3.0, 1x Micro-SD Cage for storage
- 1x mPCIe, 1x M.2 Key B for expansion
Higher performance and power efficiency
The 3.5"-SBC-APL V2.0 provides up to a 30% increase in processing and graphics performance and a 15% increase in power efficiency over models with previous-generation Intel® processors.
Multi-functional integration
In addition, the 3.5"-SBC-APL V2.0 supports a highly-integrated M.2 expansion socket for USB, WWAN (3G, 4G), satellite navigation (GPS) and SSDs enabling developers to build more compact or thinner embedded devices.
Extreme temperature applications
Extended / extreme temperature models are also available allowing for operation under extreme high, low or radically fluctuating temperatures, which is common in industrial environments.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.