43012-0000-18-4
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- 3,5 INCH
- Socket type
- ONBOARD
- System chipset
- x5-E3940
- Memory type
- DDR3L
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- HD505
- SATA ports
- 1
- Memory sockets
- 2X SO-DIMM
- SSD connector
- M.2
- miniPCIe
- FULL
- USB ports
- 9
- COM ports
- 6
- LVDS/eDP
- 1X LVDS
- LVDS type
- 24BIT
- Sound onboard
- Y Y/N
- Special feature
- HDMI/DP
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- i210-AT
- Cooler included
- N Y/N
- Power input
- 12V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 16 GB
- Customs Tariff No.
- 84733020000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
3.5"-SBC-APL V2.0 is a 3.5" single board computer (SBC), equipped with Intel® Atom® E3900 Series & Pentium® / Celeron® N- / J-Series.
Specifications:
- 1x LVDS, 1x DP, 1x HDMI for triple display support
- 2x GbE LAN for Ethernet
- 4x USB 3.2 Gen 1, up to 3x USB 2.0, 2x RS232/422/485, 4x RS232, 8x DIO for peripherals
- 1x SATA 3.0, 1x Micro-SD Cage for storage
- 1x mPCIe, 1x M.2 Key B for expansion
Higher performance and power efficiency
The 3.5"-SBC-APL V2.0 provides up to a 30% increase in processing and graphics performance and a 15% increase in power efficiency over models with previous-generation Intel® processors.
Multi-functional integration
In addition, the 3.5"-SBC-APL V2.0 supports a highly-integrated M.2 expansion socket for USB, WWAN (3G, 4G), satellite navigation (GPS) and SSDs enabling developers to build more compact or thinner embedded devices.
Extreme temperature applications
Extended / extreme temperature models are also available allowing for operation under extreme high, low or radically fluctuating temperatures, which is common in industrial environments.
Tech Specs: https://www.kontron.com/downloads/tech-specs/3/3d5-sbc-tech-spec-sheet-20240311.pdf
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.