3.5"-SBC-VR1000-3-V1202B


image shown is a representation only
Description:
3.5" SBC with AMD Ryzen V1202B
Supplier:
KONTRON
Matchcode:
3.5"-SBC-VR1000
Rutronik No.:
DISBOA3867
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- 3,5 INCH
- Socket type
- ONBOARD
- System chipset
- AMD Ryzen
- Memory type
- DDR4
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- 1DP 1HDMI
- SATA ports
- 2
- Memory sockets
- 2X SO-DIMM
- SSD connector
- M.2
- miniPCIe
- HALF
- USB ports
- 6
- COM ports
- NONE
- LVDS/eDP
- 1X LVDS
- LVDS type
- 24BIT
- Sound onboard
- Y Y/N
- Special feature
- TPM 2.0sup
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- I210-AT
- Cooler included
- Y Y/N
- Power input
- 12V DC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 32 GB
- Country
- Germany
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.