SR732BTTDR220F
image shown is a representation only
Description:
LO1206 0,22R 1% 0,33W TK100
Supplier:
KOA
Matchcode:
RC12060,22R1%
Rutronik No.:
WPR5369
Unit Pack:
5000
MOQ:
5000
package:
1206
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.22 Ω
- Temp.coeff.
- 100 ppm
- Res.tolerance
- 1 %
- Power rating
- 0.33 W
- Technology
- THICKFILM
- Automotive
- AEC-Q(200)
- Package
- 1206
- Min.oper.temp.
- -55 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.