SPR1/2CT52A473J
Description:
SPR1/2C 47K 5% 0,5W
Supplier:
KOA
Matchcode:
MF020747K5%
Rutronik No.:
WLR2787
Unit Pack:
2000
MOQ:
10000
package:
0207
Packaging:
AMMOPACK
- Resistor value
- 47K Ω
- Package
- 0207
- Res.tolerance
- 5 %
- Power rating
- 0.5 W
- Temp.coeff.
- 350 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- 6.2 mm
- Diameter
- 2.5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.