SG73S2ATTD362J
![KOA KOA](https://www.rutronik24.com/images/logos/koa_medium.png)
![KOA SG73S2ATTD362J](https://www.rutronik24.com/pim/supplier/koa/medium/koa-sg73s2attd362j.jpg)
image shown is a representation only
Description:
PS0805 3,6K 5% 0,5W PULSE/SURGE
Supplier:
KOA
Matchcode:
RC08053,6K5%
Rutronik No.:
WSR3697
Unit Pack:
5000
MOQ:
5000
package:
0805
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 3,6K Ω
- Temp.coeff.
- 200 ppm
- Res.tolerance
- 5 %
- Power rating
- 0.5 W
- Technology
- THICKFILM
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 400 V
- Spec.features
- PULS/SURGE
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 0805
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.