SG73S1JTTD1R20F
![KOA KOA](https://www.rutronik24.com/images/logos/koa_medium.png)
![KOA SG73S1JTTD1R20F](https://www.rutronik24.com/pim/supplier/koa/medium/koa-sg73s1jttd1r20f.jpg)
image shown is a representation only
Description:
PS0603 1,2R 1% 0,2W PULSE/SURGE
Supplier:
KOA
Matchcode:
RC06031,2R1%
Rutronik No.:
WSR3858
Unit Pack:
5000
MOQ:
5000
package:
0603
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1.2 Ω
- Temp.coeff.
- 100 ppm
- Res.tolerance
- 1 %
- Power rating
- 0.2 W
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 50 V
- Spec.features
- PULS/SURGE
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 0603
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.