SG731JTTD220K


image shown is a representation only
Description:
PS0603 22R 10% 0,1W PULSE/SURGE
Supplier:
KOA
Matchcode:
RC060322R10%
Rutronik No.:
WRC56997
Unit Pack:
5000
MOQ:
5000
package:
0603
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 22 Ω
- Temp.coeff.
- 200 ppm
- Res.tolerance
- 10 %
- Power rating
- 0.1 W
- Technology
- THICKFILM
- Max.oper.volt.
- 50 V
- Spec.features
- PULS/SURGE
- Automotive
- AEC-Q(200)
- Package
- 0603
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.