RF733ATTE100J
Description:
FC2512 10R 5% 1W FUSE
Supplier:
KOA
Matchcode:
RC251210R5%FUSE
Rutronik No.:
WSR2400
Unit Pack:
4000
MOQ:
4000
package:
2512
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10 Ω
- Temp.coeff.
- 500 ppm
- Res.tolerance
- 5 %
- Power rating
- 1 W
- Technology
- THICKFILM
- Max.oper.temp.
- 125 °C
- Max.oper.volt.
- 100 V
- Spec.features
- FUSIBLE
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Package
- 2512
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.