RF50CT52AR22J
Description:
RF50 0,22R 5% 0,5W TK1000
Supplier:
KOA
Matchcode:
MF03090,22R5%
Rutronik No.:
WLR3508
Unit Pack:
2000
MOQ:
2000
package:
0309
Packaging:
AMMOPACK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.22 Ω
- Package
- 0309
- Res.tolerance
- 5 %
- Power rating
- 0.5 W
- Temp.coeff.
- 1000 ppm
- Max.oper.volt.
- 300 V
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 8.5 mm
- Diameter
- 3.0 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.