MOSX1/2CT52AR22J
![KOA KOA](https://www.rutronik24.com/images/logos/koa_medium.png)
![KOA MOSX1/2CT52AR22J](https://www.rutronik24.com/pim/supplier/koa/medium/koa-mosx12ct52ar22j.jpg)
image shown is a representation only
Description:
MOSX1/2C 0,22R 5% 0,5W TK300
Supplier:
KOA
Matchcode:
MO02070,22R5%
Rutronik No.:
WLR3427
Unit Pack:
2000
MOQ:
20000
package:
0207
Packaging:
AMMOPACK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.22 Ω
- Package
- 0207
- Res.tolerance
- 5 %
- Power rating
- 0.5 W
- Temp.coeff.
- 300 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 200 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- 6.2 mm
- Diameter
- 2.5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.