LP732BTTE103F5000


image shown is a representation only
Description:
PTC1206 10K 1%
Supplier:
KOA
Matchcode:
PC10K
Rutronik No.:
WPTC779
Unit Pack:
5000
MOQ:
5000
package:
1206
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Res.tolerance
- 1 %
- Package
- 1206
- Length
- 3,2 mm
- Width
- 1,6 mm
- Height
- 0,5 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.