CW1CT52AR68J


image shown is a representation only
Description:
CW1 0,68R 5% 1W TK250
Supplier:
KOA
Matchcode:
RWA1W0,68R5%
Rutronik No.:
WDR8762
Unit Pack:
1000
MOQ:
1000
package:
THT
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.68 Ω
- Res.tolerance
- 5 %
- Power rating
- 1 W
- Temp.coeff.
- 250 ppm
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 155 °C
- Length
- 9.5 mm
- Width
- 3.5 mm
- Height
- 3.5 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- Package
- THT
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.