CFS1/4CT52A471J
Description:
CFS1/4C 470R 5% 0,25W
Supplier:
KOA
Matchcode:
CF0204470R5%
Rutronik No.:
WLR3960
Unit Pack:
3000
MOQ:
3000
package:
0204
Packaging:
AMMOPACK
- Resistor value
- 470 Ω
- Package
- 0204
- Res.tolerance
- 5 %
- Power rating
- 0.25 W
- Max.oper.volt.
- 250 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 3.2 mm
- Diameter
- 1.4 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85331000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.