CF1/2CT52R474J
image shown is a representation only
Description:
CF1/2C 470K 5% 0,5W
Supplier:
KOA
Matchcode:
CF0207470K5%
Rutronik No.:
WLR4285
Unit Pack:
4000
MOQ:
4000
package:
0207
Packaging:
AMMOPACK
- Resistor value
- 470K Ω
- Package
- 0207
- Res.tolerance
- 5 %
- Power rating
- 0.5 W
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 8.5 mm
- Diameter
- 3 mm
- Wire diameter
- 0.7 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85331000000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.