BPR26CR12K


image shown is a representation only
Description:
BPR26 0,12R 10% 2W TK350
Supplier:
KOA
Matchcode:
RWR2W0,12R10%
Rutronik No.:
WDR11769
Unit Pack:
2000
MOQ:
2000
package:
THT
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.12 Ω
- Res.tolerance
- 10 %
- Power rating
- 2 W
- Temp.coeff.
- 350 ppm
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 200 °C
- Length
- 13 mm
- Width
- 4 mm
- Height
- 8.5 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- IEC-Series
- E12
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.