ICSI474156D9SHMST12
![KNITTERIND KNITTERIND](https://www.rutronik24.com/images/logos/knitterind_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
ICSI47415 470uH 1,5A 20%
Supplier:
KNITTER-Inductive
Matchcode:
INDC470U20%
Rutronik No.:
IND22592
Unit Pack:
300
MOQ:
300
Packaging:
REEL
- Inductance
- 470 µH
- Mounting
- SMD
- Current rated
- 1500 mA
- Tolerance
- 20 %
- Current sat.
- 1500 mA
- R(DC)max.
- 0.56 Ohm
- Design
- FERRITE
- Length
- 12.5 mm
- Width
- 12.5 mm
- Height
- 10 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.