ICSI47339537SHMST23
Description:
ICSI473395 47uH 0,39A 20%
Supplier:
KNITTER-Inductive
Matchcode:
INDC47U20%
Rutronik No.:
IND21227
Unit Pack:
5000
MOQ:
50000
Packaging:
REEL
- Inductance
- 47 µH
- Mounting
- THT
- Current rated
- 390 mA
- Tolerance
- 20 %
- Current sat.
- 1170 mA
- R(DC)max.
- 2.3 Ohm
- Length
- 3.4 mm
- Width
- 3.2 mm
- Height
- 1.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.