ICSI47213600SHMST12
Description:
ICSI47213 4,7uH 1,35A 20%
Supplier:
KNITTER-Inductive
Matchcode:
INDC4,7U20%
Rutronik No.:
IND21618
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 1350 mA
- Tolerance
- 20 %
- Current sat.
- 1700 mA
- R(DC)max.
- 0.12 Ohm
- Design
- FERRITE
- Length
- 2.8 mm
- Width
- 3.2 mm
- Height
- 2.8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.