ICSI222905M8SHMST22
Description:
ICSI222 2,2uH 0,9A 20%
Supplier:
KNITTER-Inductive
Matchcode:
INDC2,2U20%
Rutronik No.:
IND21622
Unit Pack:
1
MOQ:
1
Packaging:
REEL
- Inductance
- 2,2 µH
- Mounting
- SMD
- Current rated
- 900 mA
- Tolerance
- 20 %
- R(DC)max.
- 0,17 Ohm
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1,25 mm
- Height
- 1 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 70 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000900
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.