ICSI10612500LRJT14


Description:
ICSI 0,01uH 120mA 5% WWT
Supplier:
KNITTER-Inductive
Matchcode:
INDR0,01U5%
Rutronik No.:
IND22490
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Inductance
- 0.01 µH
- Mounting
- RADIAL
- Current rated
- 120 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- Current sat.
- 120 mA
- R(DC)max.
- 22 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Pitch
- 5 mm
- Width
- 11 mm
- Height
- 14 mm
- Diameter
- 0.65 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.