ICSI102656TASHMST12


Description:
ICSI 1,0uH 6500mA 20%
Supplier:
KNITTER-Inductive
Matchcode:
INDC1,0U20%
Rutronik No.:
IND22882
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 6500 mA
- Tolerance
- 20 %
- Current sat.
- 7300 mA
- R(DC)max.
- 0,02 Ohm
- Length
- 3 mm
- Width
- 3 mm
- Height
- 2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.