ICSC22515622LHA61
Description:
ICSC 2200mH 1,5A THT
Supplier:
KNITTER-Inductive
Matchcode:
INDK2X2,2U
Rutronik No.:
IND22487
Unit Pack:
108
MOQ:
864
Packaging:
TRAY
- Inductance
- 2.2 µH
- Mounting
- THT
- Current I
- 1500 mA
- DCR
- 0.222 Ohm
- Technology
- WIREWOUND
- Length
- 18 mm
- Width
- 16 mm
- Height
- 17.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85045000900
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.