TSSE 8 S
image shown is a representation only
Description:
SMT 0,6N 8,4x8,4x4,9mm straight
Supplier:
KNITTER Switch
Matchcode:
TSSE8S
Rutronik No.:
SWITCH10256
Unit Pack:
1000
MOQ:
1800
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 0.6 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 100 mA
- max.Volt/Switch
- 42 DC V
- Operating temp.
- -40 to 80 °C
- Illuminated
- No Y/N
- Dimension
- 8,4x8,4 mm
- Total high/long
- H4,9 mm
- Actuator size
- Dia:3,5 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.