TS 68 Y


Description:
Tact 6,2x6,2mm THT 5,2N yellow
Supplier:
KNITTER Switch
Matchcode:
TS68Y
Rutronik No.:
SWITCH11947
Unit Pack:
500
MOQ:
500
Packaging:
BULK
- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- straight
- Operating force
- 5.2 N
- Ground
- No Y/N
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -40 to 85 °C
- Illuminated
- No Y/N
- Dimension
- 6,2x6,2 mm
- Total high/long
- L11,3 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 85365011000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.