TMSE 10 J-RA


image shown is a representation only
Description:
SMT rightangled SPST 3,0N
Supplier:
KNITTER Switch
Matchcode:
TMSE10JRA
Rutronik No.:
SWITCH11558
Unit Pack:
900
MOQ:
900
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Rightangle
- Operating force
- 3,0 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 100 mA
- max.Volt/Switch
- 24 DC V
- Operating temp.
- -55 to 125 °C
- Plating
- Au
- Illuminated
- No Y/N
- Dimension
- 5,4x5,0 mm
- Total high/long
- L5,25 mm
- Actuator size
- Dia:2,4 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.