TMP 1-1


image shown is a representation only
Description:
7,6x7,6x4,1mm THT 4,5N IP67
Supplier:
KNITTER Switch
Matchcode:
TMP11
Rutronik No.:
SWITCH11918
Unit Pack:
50
MOQ:
50
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 4.5 N
- Ground
- No Y/N
- Sealing
- IP67
- max.I / Switch
- 20 mA
- max.Volt/Switch
- 50 DC V
- Operating temp.
- -40 to 85 °C
- Pitch
- 5.1 mm
- Plating
- Au
- Illuminated
- No Y/N
- Dimension
- 7,6x7,6 mm
- Total high/long
- H4,1 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.