SMRR 7010-1 T
![KNITTER KNITTER](https://www.rutronik24.com/images/logos/knitter_medium.png)
![KNITTER SMRR 7010-1 T](https://www.rutronik24.com/pim/direct/knitter/medium/knitter-smrr7010-1t.jpg)
image shown is a representation only
Description:
ROTARY COD. SMT,BCD,10 POS Reel
Supplier:
KNITTER Switch
Matchcode:
SMRR70101T
Rutronik No.:
SWITCH11391
Unit Pack:
500
MOQ:
50
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Code
- BCD
- No.of positions
- 10
- Model construct
- Rightangle
- Sealing
- IP67
- max. I/ Switch
- 30 mA
- Width
- 7.5 mm
- Operating temp.
- -40 to 85 °C
- Actuator size
- 0 mm
- Height
- 8.1 mm
- Length
- 4.1 mm
- Operating life
- 20000 cycles
- Automotive
- NO
- max.Volt/Switch
- 15 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.