SMR 15116 T
image shown is a representation only
Description:
Rotary cod. Hexa SMT straight
Supplier:
KNITTER Switch
Matchcode:
SMR15116T
Rutronik No.:
SWITCH9999
Unit Pack:
1300
MOQ:
1300
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Code
- Hexa
- Plating
- Au
- No.of poles
- 1
- No.of positions
- 16
- Model construct
- Straight
- Stop position
- No Y/N
- Ground
- No Y/N
- Sealing
- IP40
- max. I/ Switch
- 100 mA
- Width
- 7.4 mm
- Operating temp.
- -50 to 125 °C
- Actuator size
- 0 mm
- Height
- 3.9 mm
- Length
- 7.4 mm
- Operating life
- 25000 cycles
- Automotive
- NO
- max.Volt/Switch
- 42 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.