MFS 131 D-9-PC


Description:
THT, SPDT, ON-ON
Supplier:
KNITTER Switch
Matchcode:
MFS131D9PC
Rutronik No.:
SWITCH12254
Unit Pack:
500
MOQ:
500
Packaging:
BAG
- Termination
- THT
- Contact type
- SPDT
- Switch function
- ON-ON
- Mounting
- PCB
- Ground
- No Y/N
- max.Volt/Switch
- 30 DC V
- Operating life
- 1000 cycles
- Dimension
- 23,2x7,4 mm
- Total high/long
- L16 mm
- Actuator size
- 9 mm
- Operating temp.
- -10 to 60 °C
- Automotive
- NO
- max. I/ Switch
- 100 mA
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- Customs Tariff No.
- 85365011000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.