MFP 213 N-RA
image shown is a representation only
Description:
SLIDE THT DPDT ON-ON RA-HORIZ
Supplier:
KNITTER Switch
Matchcode:
MFP213NRA
Rutronik No.:
SWITCH9757
Unit Pack:
350
MOQ:
350
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- DPDT
- Switch function
- ON-ON
- Model construct
- Rightangle
- Mounting
- PCB
- Ground
- No Y/N
- max.Volt/Switch
- 12 DC V
- Operating life
- 10000 cycles
- Dimension
- 8,6x4,0 mm
- Total high/long
- L10,8 mm
- Actuator size
- 4 mm
- Operating temp.
- -25 to 85 °C
- Automotive
- NO
- max. I/ Switch
- 100 mA
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.