MFP 140-R


image shown is a representation only
Description:
THT, SP4T, 4xON, RIGHT ANGLED
Supplier:
KNITTER Switch
Matchcode:
MFP140R
Rutronik No.:
SWITCH11783
Unit Pack:
700
MOQ:
700
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SP4T
- Switch function
- 4xON
- Model construct
- Rightangle
- Mounting
- PCB
- Ground
- No Y/N
- max.Volt/Switch
- 30 DC V
- Operating life
- 10000 cycles
- Dimension
- 18,2x5,6 mm
- Total high/long
- H11 mm
- Actuator size
- 5 mm
- Operating temp.
- -40 to 85 °C
- Automotive
- NO
- max. I/ Switch
- 350 mA
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.