MERP12-24120
image shown is a representation only
Description:
Encoder 24 pulses
Supplier:
KNITTER Switch
Matchcode:
MERP1224120
Rutronik No.:
SWITCH11538
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- No.of detents
- 0
- No.of pulse
- 24
- Model construct
- Straight
- Push function
- No Y/N
- Ground
- No Y/N
- Sealing
- IP40
- max.Volt/Switch
- 5 DC V
- Operating life
- 30000 cycles
- Actuator height
- 15 mm
- Height
- 20 mm
- Length
- 12.4 mm
- Width
- 13.2 mm
- Operating temp.
- -10 to 70 °C
- Automotive
- NO
- max. I/ Switch
- 0.5 mA
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.