ET 507 Z
image shown is a representation only
Description:
sealing cap grey for MTG serie
Supplier:
KNITTER Switch
Matchcode:
ET507Z
Rutronik No.:
SWITCH12024
Unit Pack:
100
MOQ:
100
Packaging:
BOX
- Technology
- Cap
- Actuator
- Grey
- Sealing
- IP67
- Height
- 11,0 mm
- Automotive
- NO
- Series
- MTG-Toggle
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.