DTS 06 A-T
image shown is a representation only
Description:
Detect 0,3N SMT straight
Supplier:
KNITTER Switch
Matchcode:
DTS06AT
Rutronik No.:
SWITCH11507
Unit Pack:
700
MOQ:
700
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Model Construct
- Straight
- Mounting
- PCB
- Operating force
- 0.3 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I /Switch
- 100 mA
- Operating temp.
- -10 to 60 °C
- Height
- 6.55 mm
- Length
- 5 mm
- Operating life
- 50000 cycles
- Automotive
- NO
- max.Volt/Switch
- 30 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.