DRS 3010
image shown is a representation only
Description:
Rotary cod.THT, BCD, 10 pos, S
Supplier:
KNITTER Switch
Matchcode:
DRS3010
Rutronik No.:
SWITCH9667
Unit Pack:
48
MOQ:
480
Packaging:
TUBE
- Termination
- THT
- Code
- BCD
- No.of positions
- 10
- Model construct
- Straight
- max. I/ Switch
- 100 mA
- Width
- 10.0 mm
- Operating temp.
- -40 to 85 °C
- Actuator size
- 0 mm
- Height
- 4.4 mm
- Length
- 10.0 mm
- Operating life
- 20000 cycles
- Automotive
- NO
- max.Volt/Switch
- 50 DC V
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.