DRR 7116
image shown is a representation only
Description:
Rotary code THT, HEX INV,RA
Supplier:
KNITTER Switch
Matchcode:
DRR7116
Rutronik No.:
SWITCH11193
Unit Pack:
50
MOQ:
50
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Code
- HEX
- Plating
- Au
- No.of poles
- 1
- No.of positions
- 16
- Model construct
- Rightangle
- Stop position
- No Y/N
- Sealing
- IP60
- max. I/ Switch
- 30 mA
- Width
- 6.45 mm
- Operating temp.
- -40 TO 85 °C
- Actuator size
- 0 mm
- Height
- 7.5 mm
- Length
- 7.5 mm
- Operating life
- 20000 cycles
- Pitch
- 2.5 mm
- Automotive
- NO
- max.Volt/Switch
- 15 DC V
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.