DRR 20116
![KNITTER KNITTER](https://www.rutronik24.com/images/logos/knitter_medium.png)
![KNITTER DRR 20116](https://www.rutronik24.com/pim/direct/knitter/medium/knitter-drr20116.jpg)
image shown is a representation only
Description:
Rotary cod.THT,Hexadecimal inv
Supplier:
KNITTER Switch
Matchcode:
DRR20116
Rutronik No.:
SWITCH10265
Unit Pack:
50
MOQ:
50
Packaging:
TUBE
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Code
- HEXA INV
- No.of positions
- 16
- Model construct
- Rightangle
- max. I/ Switch
- 25 mA
- Width
- 7.55 mm
- Operating temp.
- -25 to 70 °C
- Actuator size
- 0 mm
- Height
- 10.0 mm
- Length
- 10.0 mm
- Operating life
- 2000 cycles
- Automotive
- NO
- max.Volt/Switch
- 24 DC V
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.