DM SSM01 DL2


Description:
Micro/Snap THT 0,5N SPDT Micro
Supplier:
KNITTER Switch
Matchcode:
DMSSM01DL2
Rutronik No.:
SWITCH11765
Unit Pack:
500
MOQ:
500
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Model Construct
- Straight
- Mounting
- Panel
- Actuator
- Lever
- Operating force
- 0.5 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I /Switch
- 500 mA
- Operating temp.
- -20 to 70 °C
- Height
- 6 mm
- Length
- 8.2 mm
- Width
- 2.7 mm
- Operating life
- 300000 cycles
- Automotive
- NO
- max.Volt/Switch
- 30 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.