THGBMHG6C1LBAIL_TRAY
image shown is a representation only
Description:
Managed NAND-Flash 8GByte 5.1
Supplier:
KIOXIA Europe GmbH
Matchcode:
EMMC08
Rutronik No.:
ICEMMC1014
Unit Pack:
152
MOQ:
152
package:
BGA153
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- MLC
- Density
- 8G Byte
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Package
- BGA153
- Package width
- 11.5x13 mm
- U(ccq)
- 1,8/3,3 V
- U(cc)
- 2,7-3,6 V
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Speed
- 200MHz MHz
- ECCN
- 3A991
- Customs Tariff No.
- 85423219000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
THGBMJG6C1LBAIL_TRAYManaged NAND-Flash 8GByte 5.1 package: BGA153 Packaging: TRAY |
Unit Price
7,91 $
Unit Pack
152
|
Stock Info
18 weeks
Obsolete Part
|
Price, Lead time Find Alternatives Datasheet |