TC58CVG2S0HRAIG_TRAY


image shown is a representation only
Description:
SPI-NAND-Flash 4Gb 3.3V WSON8
Supplier:
KIOXIA Europe GmbH
Matchcode:
SPINAND0408WSON3.3
Rutronik No.:
ICPROM10363
Unit Pack:
480
MOQ:
480
package:
WSON8
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SPI NAND
- Density
- 4G bit
- Organisation
- 512Mx8
- Technology
- SLC
- U(cc)
- 3.0 V
- Package
- WSON8
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package width
- 6x8mm
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
TC58CVG2S0HRAIJ_TRAYSerialNAND-Flash 4Gb 3.3V WSON8 Part No.: ICPROM10433 package: WSON8 Packaging: TRAY |
Unit Price
7,21 $
Unit Pack
480
|
Stock Info
18 weeks
Obsolete Part
|
Price, Lead time
Find Alternatives
Datasheet
|