KPM7VVUG3T20


Description:
SSD 2,5 1,92TB PM7-V SED
Supplier:
KIOXIA Europe GmbH
Matchcode:
KPM7VVUG3T20
Rutronik No.:
DISSSD2119
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 3,2TB
- Flash
- TLC
- Temp.max.
- 70°C
- Temp.min.
- 0°C
- Formfactor
- 2,5 INCH
- Thickness
- 15 MM
- Interface
- SAS III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.