KCD8XPUG7T68
Description:
SSD U.2 7,68 TB CD8P-R (U.2 SIE)
Supplier:
KIOXIA Europe GmbH
Matchcode:
KCD8XPUG7T68
Rutronik No.:
ITSSD1013
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 7.68 TB
- Technologies
- TLC
- Temp.max.
- 70°C
- Temp.min.
- 0°C
- Formfactor
- U.2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Philippines
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.