RTS0001


Description:
RTS 570Hz 36MM 1,0W 8R
Supplier:
KINGSTATE
Matchcode:
SIGL0,57KO
Rutronik No.:
SOUND1245
Unit Pack:
720
MOQ:
1440
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- WIRE
- Frequency
- 0.57 kHz
- Sound Pressure
- 101 dB
- Rated power
- 1 W
- Length/Diameter
- 36 mm
- Height
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 60 °C
- Impedance
- 8 Ohm
- Housing
- NO
- Pin/Wire length
- 40 mm
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.