KXG2512-A


Description:
KXG 1,00kHz 24,5MM THT
Supplier:
KINGSTATE
Matchcode:
SIGP1,0KO
Rutronik No.:
SOUND1859
Unit Pack:
500
MOQ:
1000
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SPEAKER
- Technics
- MAGNETIC
- Electronics
- NO
- Mounting
- THT
- Frequency
- 12 kHz
- Sound pressure
- 90 dB
- Length/Diameter
- 12,5 mm
- Width
- 24,5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Feedback pin
- YES
- Housing
- YES
- Sound hole
- TOP
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- Japan
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.