KXG1205C-HZ


Description:
KXG 3,10kHz 12MM THT
Supplier:
KINGSTATE
Matchcode:
SIGP3,1KM
Rutronik No.:
SOUND1412
Unit Pack:
500
MOQ:
1000
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- INDICATOR
- Technics
- MAGNETIC
- Electronics
- YES
- Mounting
- THT
- Frequency
- 3.1 kHz
- Sound pressure
- 90 dB
- Rated voltage
- 5 V
- Length/Diameter
- 12 mm
- Height
- 7.5 mm
- Pitch/Leadspace
- 7.5 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Rated current
- 30 mA
- Housing
- YES
- Sound hole
- TOP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.